1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C155K5RACAUTO

DigiKey Part Number
399-15967-2-ND - Tape & Reel (TR)
399-15967-1-ND - Cut Tape (CT)
399-15967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C155K5RACAUTO
Description
CAP CER 1.5UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C155K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89400$8.94
50$0.69360$34.68
100$0.63160$63.16
500$0.52690$263.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49453$494.53
2,000$0.46789$935.78
3,000$0.45454$1,363.62
5,000$0.43976$2,198.80
7,000$0.43111$3,017.77
10,000$0.42279$4,227.90
Manufacturers Standard Package
Unit Price without GST:$1.40000
Unit Price with GST:$1.54000