
C1812C334MCRACTU | |
|---|---|
DigiKey Part Number | 399-17679-2-ND - Tape & Reel (TR) 399-17679-1-ND - Cut Tape (CT) 399-17679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334MCRACTU |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334MCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.76460 | $38.23 |
| 100 | $0.69760 | $69.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.58432 | $292.16 |
| 1,000 | $0.54925 | $549.25 |
| 1,500 | $0.53171 | $797.57 |
| 2,500 | $0.51225 | $1,280.62 |
| 3,500 | $0.50088 | $1,753.08 |
| 5,000 | $0.48994 | $2,449.70 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

