10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103JDRACTU

DigiKey Part Number
399-C1812C103JDRACTUTR-ND - Tape & Reel (TR)
399-C1812C103JDRACTUCT-ND - Cut Tape (CT)
399-C1812C103JDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103JDRACTU
Description
CAP CER 10000PF 1000V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103JDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.84000$2.84
10$1.90100$19.01
50$1.53060$76.53
100$1.41640$141.64
500$1.22306$611.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16322$1,163.22
2,000$1.11396$2,227.92
3,000$1.08928$3,267.84
5,000$1.06193$5,309.65
7,000$1.04593$7,321.51
10,000$1.03054$10,305.40
Manufacturers Standard Package
Unit Price without GST:$2.84000
Unit Price with GST:$3.12400