1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102J1GACTU

DigiKey Part Number
399-C1812C102J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C102J1GACTUCT-ND - Cut Tape (CT)
399-C1812C102J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C102J1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C102J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.20500$12.05
50$0.94820$47.41
100$0.86870$86.87
500$0.73476$367.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69333$693.33
2,000$0.65922$1,318.44
3,000$0.64213$1,926.39
5,000$0.62320$3,116.00
7,000$0.61213$4,284.91
10,000$0.60148$6,014.80
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.04600