C1812C101KCRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,077
Unit Price: $2.60000
Datasheet

Upgrade


KEMET
In Stock: 2,688
Unit Price: $3.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.25475
Datasheet
100 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C101KCRACTU

DigiKey Part Number
399-7259-2-ND - Tape & Reel (TR)
399-7259-1-ND - Cut Tape (CT)
399-7259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C101KCRACTU
Description
CAP CER 100PF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C101KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94229$942.29
Manufacturers Standard Package
Unit Price without GST:$2.27000
Unit Price with GST:$2.49700