2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808X222KGRACTU

DigiKey Part Number
399-C1808X222KGRACTUTR-ND - Tape & Reel (TR)
399-C1808X222KGRACTUCT-ND - Cut Tape (CT)
399-C1808X222KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808X222KGRACTU
Description
CAP CER 2200PF 2KV X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808X222KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.77000$3.77
10$2.58400$25.84
50$2.11300$105.65
100$1.96720$196.72
500$1.72086$860.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.64456$1,644.56
2,000$1.58174$3,163.48
3,000$1.55027$4,650.81
5,000$1.51538$7,576.90
7,000$1.49498$10,464.86
10,000$1.47534$14,753.40
Manufacturers Standard Package
Unit Price without GST:$3.77000
Unit Price with GST:$4.14700