
C1210X512F1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X512F1HACAUTOTR-ND - Tape & Reel (TR) 399-C1210X512F1HACAUTOCT-ND - Cut Tape (CT) 399-C1210X512F1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X512F1HACAUTO |
Description | CAP CER 1210 5.1NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±1% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X512F1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.10300 | $11.03 |
| 50 | $0.86460 | $43.23 |
| 100 | $0.79050 | $79.05 |
| 500 | $0.66588 | $332.94 |
| 1,000 | $0.62733 | $627.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.58661 | $1,466.52 |
| 5,000 | $0.56206 | $2,810.30 |
| 7,500 | $0.54976 | $4,123.20 |
| 12,500 | $0.53613 | $6,701.62 |
| 17,500 | $0.52815 | $9,242.62 |
| 25,000 | $0.52048 | $13,012.00 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

