0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X154KCRACTU

DigiKey Part Number
399-C1210X154KCRACTUTR-ND - Tape & Reel (TR)
399-C1210X154KCRACTUCT-ND - Cut Tape (CT)
399-C1210X154KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X154KCRACTU
Description
CAP CER 0.15UF 500V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X154KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,284
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.79000$7.90
50$0.60840$30.42
100$0.55230$55.23
500$0.45764$228.82
1,000$0.42835$428.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40425$808.50
4,000$0.38442$1,537.68
6,000$0.37448$2,246.88
10,000$0.36346$3,634.60
14,000$0.35703$4,998.42
20,000$0.35083$7,016.60
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.38600