10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X103KFRACTU

DigiKey Part Number
399-C1210X103KFRACTUTR-ND - Tape & Reel (TR)
399-C1210X103KFRACTUCT-ND - Cut Tape (CT)
399-C1210X103KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X103KFRACTU
Description
CAP CER 10000PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X103KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.98000$19.80
50$1.59780$79.89
100$1.47980$147.98
500$1.28006$640.03
1,000$1.21824$1,218.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16735$2,334.70
4,000$1.12545$4,501.80
6,000$1.10445$6,626.70
10,000$1.08118$10,811.80
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.23400