C1210C683K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.28840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.32977
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30903
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47637
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24423
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29013
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43724
Datasheet

Upgrade


KEMET
In Stock: 790
Unit Price: $0.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24202
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,638
Unit Price: $0.83000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.52486
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.12423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58832
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210C683K5RALTU

DigiKey Part Number
399-C1210C683K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C683K5RALTU
Description
CAP CER 0.068UF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C683K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22631$905.24
Manufacturers Standard Package
Unit Price without GST:$0.22631
Unit Price with GST:$0.24894