0.22 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224M5UACTU

DigiKey Part Number
399-C1210C224M5UACTUTR-ND - Tape & Reel (TR)
399-C1210C224M5UACTUCT-ND - Cut Tape (CT)
399-C1210C224M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224M5UACTU
Description
CAP CER 0.22UF 50V Z5U 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,814
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55100$5.51
50$0.41640$20.82
100$0.37480$37.48
500$0.30482$152.41
1,000$0.28316$283.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25071$1,002.84
8,000$0.23866$1,909.28
12,000$0.23261$2,791.32
20,000$0.22592$4,518.40
28,000$0.22200$6,216.00
40,000$0.21824$8,729.60
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000