10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M4RACAUTO

DigiKey Part Number
399-C1210C106M4RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C106M4RACAUTOCT-ND - Cut Tape (CT)
399-C1210C106M4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M4RACAUTO
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.93800$9.38
50$0.72800$36.40
100$0.66350$66.35
500$0.55448$277.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52075$520.75
2,000$0.49299$985.98
3,000$0.47908$1,437.24
5,000$0.46367$2,318.35
7,000$0.45466$3,182.62
10,000$0.44599$4,459.90
Manufacturers Standard Package
Unit Price without GST:$1.46000
Unit Price with GST:$1.60600