0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K3RACTU

DigiKey Part Number
399-15596-2-ND - Tape & Reel (TR)
399-15596-1-ND - Cut Tape (CT)
399-15596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104K3RACTU
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,353
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.52000$5.20
50$0.39100$19.55
100$0.35150$35.15
500$0.28488$142.44
1,000$0.26432$264.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23347$933.88
8,000$0.22201$1,776.08
12,000$0.21627$2,595.24
20,000$0.20991$4,198.20
28,000$0.20619$5,773.32
40,000$0.20261$8,104.40
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.92400