
C1206X333KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X333KCRACTUCT-ND - Cut Tape (CT) 399-C1206X333KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333KCRACTU |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43900 | $4.39 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.29310 | $29.31 |
| 500 | $0.23546 | $117.73 |
| 1,000 | $0.21767 | $217.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20302 | $406.04 |
| 4,000 | $0.19096 | $763.84 |
| 6,000 | $0.18492 | $1,109.52 |
| 10,000 | $0.17824 | $1,782.40 |
| 14,000 | $0.17432 | $2,440.48 |
| 20,000 | $0.17056 | $3,411.20 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

