
C1206X331KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X331KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X331KGRACAUTOCT-ND - Cut Tape (CT) 399-C1206X331KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X331KGRACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X331KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.46900 | $14.69 |
| 50 | $1.16780 | $58.39 |
| 100 | $1.07480 | $107.48 |
| 500 | $0.91754 | $458.77 |
| 1,000 | $0.86889 | $868.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82882 | $1,657.64 |
| 4,000 | $0.79583 | $3,183.32 |
| 6,000 | $0.77931 | $4,675.86 |
| 10,000 | $0.76099 | $7,609.90 |
| 14,000 | $0.75027 | $10,503.78 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |

