C1206X222K5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12887
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222K5RACAUTO

DigiKey Part Number
399-20326-2-ND - Tape & Reel (TR)
399-20326-1-ND - Cut Tape (CT)
399-20326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X222K5RACAUTO
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41200$4.12
50$0.30600$15.30
100$0.27350$27.35
500$0.21898$109.49
1,000$0.20213$202.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17686$707.44
8,000$0.16747$1,339.76
12,000$0.16277$1,953.24
20,000$0.15756$3,151.20
28,000$0.15451$4,326.28
40,000$0.15158$6,063.20
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800