0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X153K2RACAUTO

DigiKey Part Number
399-C1206X153K2RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X153K2RACAUTOCT-ND - Cut Tape (CT)
399-C1206X153K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X153K2RACAUTO
Description
CAP CER 0.015UF 200V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X153K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.56200$5.62
50$0.42540$21.27
100$0.38320$38.32
500$0.31222$156.11
1,000$0.29027$290.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25734$1,029.36
8,000$0.24510$1,960.80
12,000$0.23897$2,867.64
20,000$0.23218$4,643.60
28,000$0.22821$6,389.88
40,000$0.22439$8,975.60
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200