
C1206X101J5GACTU | |
|---|---|
DigiKey Part Number | 399-20296-2-ND - Tape & Reel (TR) 399-20296-1-ND - Cut Tape (CT) 399-20296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X101J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.39900 | $19.95 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.29128 | $145.64 |
| 1,000 | $0.27036 | $270.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23900 | $956.00 |
| 8,000 | $0.22735 | $1,818.80 |
| 12,000 | $0.22151 | $2,658.12 |
| 20,000 | $0.21504 | $4,300.80 |
| 28,000 | $0.21126 | $5,915.28 |
| 40,000 | $0.20762 | $8,304.80 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

