0.047 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAWUC2470AA0J

DigiKey Part Number
399-C4CAWUC2470AA0J-ND
Manufacturer
Manufacturer Product Number
C4CAWUC2470AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAWUC2470AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
23 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.591" Dia x 1.299" L (15.00mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
200$4.01290$802.58
Manufacturers Standard Package
Unit Price without GST:$4.01290
Unit Price with GST:$4.41419