
C1206J334K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20267-2-ND - Tape & Reel (TR) 399-20267-1-ND - Cut Tape (CT) 399-20267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J334K1RACAUTO |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J334K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.88200 | $8.82 |
| 50 | $0.68280 | $34.14 |
| 100 | $0.62160 | $62.16 |
| 500 | $0.51776 | $258.88 |
| 1,000 | $0.48569 | $485.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45929 | $918.58 |
| 4,000 | $0.43757 | $1,750.28 |
| 6,000 | $0.42668 | $2,560.08 |
| 10,000 | $0.41461 | $4,146.10 |
| 14,000 | $0.40756 | $5,705.84 |
| 20,000 | $0.40077 | $8,015.40 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

