0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J334K1RACAUTO

DigiKey Part Number
399-20267-2-ND - Tape & Reel (TR)
399-20267-1-ND - Cut Tape (CT)
399-20267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J334K1RACAUTO
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J334K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.88200$8.82
50$0.68280$34.14
100$0.62160$62.16
500$0.51776$258.88
1,000$0.48569$485.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45929$918.58
4,000$0.43757$1,750.28
6,000$0.42668$2,560.08
10,000$0.41461$4,146.10
14,000$0.40756$5,705.84
20,000$0.40077$8,015.40
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.52900