
C1206J225K4RACTU | |
|---|---|
DigiKey Part Number | 399-20263-2-ND - Tape & Reel (TR) 399-20263-1-ND - Cut Tape (CT) 399-20263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J225K4RACTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J225K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76200 | $7.62 |
| 50 | $0.58540 | $29.27 |
| 100 | $0.53110 | $53.11 |
| 500 | $0.43918 | $219.59 |
| 1,000 | $0.41077 | $410.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36816 | $1,472.64 |
| 8,000 | $0.35231 | $2,818.48 |
| 12,000 | $0.34438 | $4,132.56 |
| 20,000 | $0.33558 | $6,711.60 |
| 28,000 | $0.33044 | $9,252.32 |
| 40,000 | $0.32549 | $13,019.60 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

