
C1206H473J3GACT1K0 | |
---|---|
DigiKey Part Number | 399-16027-2-ND - Tape & Reel (TR) 399-16027-1-ND - Cut Tape (CT) 399-16027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H473J3GACT1K0 |
Description | CAP CER 0.047UF 25V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H473J3GACT1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $11.78000 | $117.80 |
50 | $10.28640 | $514.32 |
100 | $9.85490 | $985.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.79964 | $8,799.64 |
Unit Price without GST: | $15.52000 |
---|---|
Unit Price with GST: | $17.07200 |