
C1206F184K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F184K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F184K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206F184K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F184K1RACAUTO |
Description | CAP CER 0.18UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F184K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58900 | $5.89 |
| 50 | $0.44680 | $22.34 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.32876 | $164.38 |
| 1,000 | $0.30586 | $305.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28702 | $574.04 |
| 4,000 | $0.27151 | $1,086.04 |
| 6,000 | $0.26375 | $1,582.50 |
| 10,000 | $0.25514 | $2,551.40 |
| 14,000 | $0.25011 | $3,501.54 |
| 20,000 | $0.24527 | $4,905.40 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

