
C1206C752J1GACTU | |
|---|---|
DigiKey Part Number | 399-15138-2-ND - Tape & Reel (TR) 399-15138-1-ND - Cut Tape (CT) 399-15138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C752J1GACTU |
Description | CAP CER 7500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C752J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.12200 | $11.22 |
| 50 | $0.87960 | $43.98 |
| 100 | $0.80470 | $80.47 |
| 500 | $0.67826 | $339.13 |
| 1,000 | $0.63917 | $639.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58052 | $2,322.08 |
| 8,000 | $0.55871 | $4,469.68 |
| 12,000 | $0.54778 | $6,573.36 |
| 20,000 | $0.53566 | $10,713.20 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

