7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C752J1GACTU

DigiKey Part Number
399-15138-2-ND - Tape & Reel (TR)
399-15138-1-ND - Cut Tape (CT)
399-15138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C752J1GACTU
Description
CAP CER 7500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C752J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,323
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.12200$11.22
50$0.87960$43.98
100$0.80470$80.47
500$0.67826$339.13
1,000$0.63917$639.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58052$2,322.08
8,000$0.55871$4,469.68
12,000$0.54778$6,573.36
20,000$0.53566$10,713.20
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400