
C1206C683K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C683K5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C683K5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C683K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683K5GECAUTO |
Description | CAP CER 1206 68NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65000 | $6.50 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.44690 | $44.69 |
| 500 | $0.36652 | $183.26 |
| 1,000 | $0.34167 | $341.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32124 | $642.48 |
| 4,000 | $0.30441 | $1,217.64 |
| 6,000 | $0.29599 | $1,775.94 |
| 10,000 | $0.28665 | $2,866.50 |
| 14,000 | $0.28119 | $3,936.66 |
| 20,000 | $0.27594 | $5,518.80 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

