
C1206C682K8HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C682K8HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C682K8HACAUTOCT-ND - Cut Tape (CT) 399-C1206C682K8HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682K8HACAUTO |
Description | CAP CER 1206 6.8NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682K8HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.16700 | $1.67 |
| 50 | $0.11900 | $5.95 |
| 100 | $0.10430 | $10.43 |
| 500 | $0.07936 | $39.68 |
| 1,000 | $0.07170 | $71.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06024 | $240.96 |
| 8,000 | $0.05599 | $447.92 |
| 12,000 | $0.05386 | $646.32 |
| 20,000 | $0.05150 | $1,030.00 |
| 28,000 | $0.05012 | $1,403.36 |
| 40,000 | $0.04880 | $1,952.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

