
C1206C681K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C681K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C681K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C681K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681K5RACAUTO |
Description | CAP CER 680PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.29000 | $2.90 |
| 50 | $0.21140 | $10.57 |
| 100 | $0.18770 | $18.77 |
| 500 | $0.14740 | $73.70 |
| 1,000 | $0.13501 | $135.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11643 | $465.72 |
| 8,000 | $0.10953 | $876.24 |
| 12,000 | $0.10607 | $1,272.84 |
| 20,000 | $0.10224 | $2,044.80 |
| 28,000 | $0.10000 | $2,800.00 |
| 40,000 | $0.09785 | $3,914.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

