560 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561FCGACAUTO

DigiKey Part Number
399-C1206C561FCGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C561FCGACAUTOCT-ND - Cut Tape (CT)
399-C1206C561FCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C561FCGACAUTO
Description
CAP CER 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561FCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.21600$12.16
50$0.95780$47.89
100$0.87810$87.81
500$0.74358$371.79
1,000$0.70195$701.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65800$1,645.00
5,000$0.63150$3,157.50
7,500$0.61822$4,636.65
12,500$0.60350$7,543.75
17,500$0.59489$10,410.58
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.04600