
C1206C561FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C561FCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C561FCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C561FCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561FCGACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561FCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.97140 | $48.57 |
| 100 | $0.89070 | $89.07 |
| 500 | $0.75420 | $377.10 |
| 1,000 | $0.71198 | $711.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66740 | $1,668.50 |
| 5,000 | $0.64052 | $3,202.60 |
| 7,500 | $0.62705 | $4,702.88 |
| 12,500 | $0.61212 | $7,651.50 |
| 17,500 | $0.60339 | $10,559.32 |
| Unit Price without GST: | $1.89000 |
|---|---|
| Unit Price with GST: | $2.07900 |

