
C1206C560K1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560K1HACTUTR-ND - Tape & Reel (TR) 399-C1206C560K1HACTUCT-ND - Cut Tape (CT) 399-C1206C560K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560K1HACTU |
Description | CAP CER 56PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560K1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11800 | $1.18 |
| 50 | $0.08280 | $4.14 |
| 100 | $0.07180 | $7.18 |
| 500 | $0.05364 | $26.82 |
| 1,000 | $0.04806 | $48.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03969 | $158.76 |
| 8,000 | $0.03658 | $292.64 |
| 12,000 | $0.03503 | $420.36 |
| 20,000 | $0.03331 | $666.20 |
| 28,000 | $0.03231 | $904.68 |
| 40,000 | $0.03134 | $1,253.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

