
C322C223K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C223K2R5TA7301TR-ND - Tape & Reel (TR) 399-C322C223K2R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C223K2R5TA7301 |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C223K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40500 | $4.05 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.26890 | $26.89 |
| 500 | $0.21512 | $107.56 |
| 1,000 | $0.19848 | $198.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18094 | $452.35 |
| 5,000 | $0.17037 | $851.85 |
| 7,500 | $0.16508 | $1,238.10 |
| 12,500 | $0.15922 | $1,990.25 |
| 17,500 | $0.15579 | $2,726.33 |
| 25,000 | $0.15249 | $3,812.25 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

