


C1206C474J1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C474J1RECTUTR-ND - Tape & Reel (TR) 399-C1206C474J1RECTUCT-ND - Cut Tape (CT) 399-C1206C474J1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J1RECTU |
Description | CAP CER 1206 470NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38400 | $3.84 |
| 50 | $0.28540 | $14.27 |
| 100 | $0.25480 | $25.48 |
| 500 | $0.20332 | $101.66 |
| 1,000 | $0.18743 | $187.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17439 | $348.78 |
| 4,000 | $0.16364 | $654.56 |
| 6,000 | $0.15826 | $949.56 |
| 10,000 | $0.15230 | $1,523.00 |
| 14,000 | $0.14882 | $2,083.48 |
| 20,000 | $0.14547 | $2,909.40 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

