0.047 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C473KMRECTU

DigiKey Part Number
399-C1206C473KMRECTUTR-ND - Tape & Reel (TR)
399-C1206C473KMRECTUCT-ND - Cut Tape (CT)
399-C1206C473KMRECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473KMRECTU
Description
CAP CER 1206 47NF 63V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473KMRECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16100$1.61
50$0.11440$5.72
100$0.10010$10.01
500$0.07608$38.04
1,000$0.06867$68.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06087$152.18
5,000$0.05618$280.90
7,500$0.05383$403.73
12,500$0.05123$640.38
17,500$0.04971$869.92
25,000$0.04825$1,206.25
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800