0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K5GECTU

DigiKey Part Number
399-C1206C473K5GECTUTR-ND - Tape & Reel (TR)
399-C1206C473K5GECTUCT-ND - Cut Tape (CT)
399-C1206C473K5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473K5GECTU
Description
CAP CER 1206 47NF 50V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,229
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57200$5.72
50$0.43240$21.62
100$0.38970$38.97
500$0.31746$158.73
1,000$0.29515$295.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27681$553.62
4,000$0.26170$1,046.80
6,000$0.25414$1,524.84
10,000$0.24575$2,457.50
14,000$0.24085$3,371.90
20,000$0.23613$4,722.60
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300