
C1206C472J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-17165-2-ND - Tape & Reel (TR) 399-17165-1-ND - Cut Tape (CT) 399-17165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J1GACAUTO |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67000 | $6.70 |
| 50 | $0.51100 | $25.55 |
| 100 | $0.46220 | $46.22 |
| 500 | $0.37966 | $189.83 |
| 1,000 | $0.35417 | $354.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29781 | $1,191.24 |
| 8,000 | $0.29580 | $2,366.40 |
| 12,000 | $0.29459 | $3,535.08 |
| 20,000 | $0.28669 | $5,733.80 |
| 28,000 | $0.28208 | $7,898.24 |
| 40,000 | $0.27764 | $11,105.60 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

