
C1206C393J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C393J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C393J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C393J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393J5GACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.82700 | $8.27 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.57960 | $57.96 |
| 500 | $0.48128 | $240.64 |
| 1,000 | $0.45088 | $450.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41880 | $1,047.00 |
| 5,000 | $0.39946 | $1,997.30 |
| 7,500 | $0.38977 | $2,923.28 |
| 12,500 | $0.37904 | $4,738.00 |
| 17,500 | $0.37276 | $6,523.30 |
| 25,000 | $0.36671 | $9,167.75 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

