
C1206C333KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C333KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206C333KARACAUTOCT-ND - Cut Tape (CT) 399-C1206C333KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KARACAUTO |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58900 | $5.89 |
| 50 | $0.44680 | $22.34 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.32876 | $164.38 |
| 1,000 | $0.30586 | $305.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27151 | $1,086.04 |
| 8,000 | $0.25875 | $2,070.00 |
| 12,000 | $0.25235 | $3,028.20 |
| 20,000 | $0.24527 | $4,905.40 |
| 28,000 | $0.24112 | $6,751.36 |
| 40,000 | $0.23714 | $9,485.60 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

