
C1206C330KGGACTU | |
|---|---|
DigiKey Part Number | 399-7198-2-ND - Tape & Reel (TR) 399-7198-1-ND - Cut Tape (CT) 399-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KGGACTU |
Description | CAP CER 33PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.02900 | $10.29 |
| 50 | $0.80300 | $40.15 |
| 100 | $0.73350 | $73.35 |
| 500 | $0.61570 | $307.85 |
| 1,000 | $0.57927 | $579.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54083 | $1,352.08 |
| 5,000 | $0.51764 | $2,588.20 |
| 7,500 | $0.50603 | $3,795.22 |
| 12,500 | $0.49316 | $6,164.50 |
| 17,500 | $0.48563 | $8,498.52 |
| 25,000 | $0.47839 | $11,959.75 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

