C1206C226Z9VAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,029
Unit Price: $2.11000
Datasheet
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226Z9VAC7210

DigiKey Part Number
399-C1206C226Z9VAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C226Z9VAC7210
Description
22.0UF 6.3V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.68342$5,467.36
Manufacturers Standard Package
Unit Price without GST:$0.68342
Unit Price with GST:$0.75176