
C1206C224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17951-2-ND - Tape & Reel (TR) 399-17951-1-ND - Cut Tape (CT) 399-17951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.10700 | $11.07 |
| 50 | $0.86800 | $43.40 |
| 100 | $0.79410 | $79.41 |
| 500 | $0.66944 | $334.72 |
| 1,000 | $0.63086 | $630.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59912 | $1,198.24 |
| 4,000 | $0.57298 | $2,291.92 |
| 6,000 | $0.55989 | $3,359.34 |
| 10,000 | $0.54537 | $5,453.70 |
| 14,000 | $0.53689 | $7,516.46 |
| 20,000 | $0.52872 | $10,574.40 |
| Unit Price without GST: | $1.72000 |
|---|---|
| Unit Price with GST: | $1.89200 |

