0.22 µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C224K8JACTU

DigiKey Part Number
399-C1206C224K8JACTUTR-ND - Tape & Reel (TR)
399-C1206C224K8JACTUCT-ND - Cut Tape (CT)
399-C1206C224K8JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224K8JACTU
Description
CAP CER 0.22UF 10V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224K8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,872
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69900$6.99
50$0.53400$26.70
100$0.48340$48.34
500$0.39790$198.95
1,000$0.37150$371.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34978$699.56
4,000$0.33190$1,327.60
6,000$0.32294$1,937.64
10,000$0.31302$3,130.20
14,000$0.30721$4,300.94
20,000$0.30163$6,032.60
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.23200