
C0603X101F2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X101F2GACTUTR-ND - Tape & Reel (TR) 399-C0603X101F2GACTUCT-ND - Cut Tape (CT) 399-C0603X101F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101F2GACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101F2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.63200 | $16.32 |
| 50 | $1.30460 | $65.23 |
| 100 | $1.20310 | $120.31 |
| 500 | $1.03202 | $516.01 |
| 1,000 | $0.97906 | $979.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89955 | $3,598.20 |
| 8,000 | $0.86998 | $6,959.84 |
| 12,000 | $0.85516 | $10,261.92 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

