0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223K5RAC7210

DigiKey Part Number
399-C1206C223K5RAC7210TR-ND - Tape & Reel (TR)
399-C1206C223K5RAC7210CT-ND - Cut Tape (CT)
399-C1206C223K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223K5RAC7210
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,030
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16200$1.62
50$0.11540$5.77
100$0.10100$10.10
500$0.07674$38.37
1,000$0.06928$69.28
2,500$0.06143$153.57
5,000$0.05670$283.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05282$528.20
20,000$0.04962$992.40
30,000$0.04802$1,440.60
50,000$0.04624$2,312.00
70,000$0.04520$3,164.00
100,000$0.04421$4,421.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800