3600 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C362G4HACTU

DigiKey Part Number
399-C0805C362G4HACTUTR-ND - Tape & Reel (TR)
399-C0805C362G4HACTUCT-ND - Cut Tape (CT)
399-C0805C362G4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C362G4HACTU
Description
CAP CER 3600PF 16V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3600 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C362G4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12300$1.23
50$0.08560$4.28
100$0.07460$7.46
500$0.05576$27.88
1,000$0.04999$49.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04136$165.44
8,000$0.03815$305.20
12,000$0.03655$438.60
20,000$0.03478$695.60
28,000$0.03374$944.72
40,000$0.03274$1,309.60
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200