

C1206C104MMRECTU | |
---|---|
DigiKey Part Number | 399-C1206C104MMRECTUTR-ND - Tape & Reel (TR) 399-C1206C104MMRECTUCT-ND - Cut Tape (CT) 399-C1206C104MMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104MMRECTU |
Description | CAP CER 1206 0.1UF 63V X7R 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104MMRECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.19800 | $1.98 |
50 | $0.14140 | $7.07 |
100 | $0.12410 | $12.41 |
500 | $0.09532 | $47.66 |
1,000 | $0.08645 | $86.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.07710 | $192.75 |
5,000 | $0.07146 | $357.30 |
7,500 | $0.06864 | $514.80 |
12,500 | $0.06547 | $818.38 |
17,500 | $0.06370 | $1,114.75 |
25,000 | $0.06194 | $1,548.50 |
30,000 | $0.06111 | $1,833.30 |
60,000 | $0.05886 | $3,531.60 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.38500 |