10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106M3PAC7210

DigiKey Part Number
399-C1206C106M3PAC7210TR-ND - Tape & Reel (TR)
399-C1206C106M3PAC7210CT-ND - Cut Tape (CT)
399-C1206C106M3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106M3PAC7210
Description
CAP CER 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106M3PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,731
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23200$2.32
50$0.16800$8.40
100$0.14810$14.81
500$0.11492$57.46
1,000$0.10466$104.66
2,500$0.09386$234.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.08361$668.88
16,000$0.07892$1,262.72
24,000$0.07657$1,837.68
40,000$0.07397$2,958.80
56,000$0.07244$4,056.64
80,000$0.07098$5,678.40
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000