
C1206C106K8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K8PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K8PAC7210CT-ND - Cut Tape (CT) 399-C1206C106K8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K8PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K8PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65400 | $6.54 |
| 50 | $0.49920 | $24.96 |
| 100 | $0.45100 | $45.10 |
| 500 | $0.37012 | $185.06 |
| 1,000 | $0.34510 | $345.10 |
| 2,500 | $0.31870 | $796.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.29363 | $2,349.04 |
| 16,000 | $0.28214 | $4,514.24 |
| 24,000 | $0.27639 | $6,633.36 |
| 40,000 | $0.27001 | $10,800.40 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

