
C1206C104K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C104K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RACAUTO7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12400 | $1.24 |
| 50 | $0.08700 | $4.35 |
| 100 | $0.07570 | $7.57 |
| 500 | $0.05670 | $28.35 |
| 1,000 | $0.05086 | $50.86 |
| 2,500 | $0.04472 | $111.80 |
| 5,000 | $0.04102 | $205.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03799 | $379.90 |
| 20,000 | $0.03549 | $709.80 |
| 30,000 | $0.03424 | $1,027.20 |
| 50,000 | $0.03285 | $1,642.50 |
| 70,000 | $0.03204 | $2,242.80 |
| 100,000 | $0.03126 | $3,126.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

